Deltron Connectors DELKSP1311/S4I DIN connector Socket, straight Total pins 4

MPN
DELKSP1311/S4I
EAN-13
4064161281988
Order Code
67-0741
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £7.91
5+ £7.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Deltron Connectors DELKSP1311/S4I DIN Connector Socket is a high-quality, straight socket designed for reliable connectivity. Featuring a total of 4 pins, this connector ensures secure and stable connections for various applications. Its robust construction and precise engineering make it ideal for demanding environments. This connector is an essential component for professional setups requiring dependable performance.
Mounting Type Cable Mount
Plug / Socket Socket
No. of Contacts 4
Cable Diameter 4 - 6.5mm
Cable Ø up to 4mm
Certification marks UL
Colour Black
Connection Angle 180°
Connector Body Material Nylon 6.6 UL 94V-0
Contact Material Brass gold plated
Max. temperature +85°C
Min. temperature -40°C
Nominal Current 5A
Nominal current - rounded value 5A
Nominal Voltage 200V
Number of Ways 4
Series Deltron
Termination Solder
Total no. of pins 4
Type Socket, straight

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot