Deltron Connectors DELMSF1212/P4 DIN connector Plug, mount Total pins 4

Order Code:

67-0805

Brand: Deltron Connectors MPN: DELMSF1212/P4 EAN-13: 2050006053720
Qty Unit Price (Ex VAT)
1+ £8.79
5+ £8.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 in stock, despatched in 4 working days

Deltron Connectors DELMSF1212/P4 is a high-quality DIN connector plug designed for reliable performance in various electronic applications. This robust connector features 4 pins, making it suitable for secure mounting and efficient signal transmission. Ideal for use in professional audio, broadcasting, and industrial automation environments, it ensures dependable connectivity and ease of installation.
Mounting Type Panel
Plug / Socket Plug
No. of Contacts 4
Cable Diameter 4 - 6.5 mm
Cable Ø up to 4mm
Colour Silver
Connection Angle 180°
Connector Body Material Brass, chrome plated
Contact Material Brass gold plated
Max. temperature +85°C
Min. temperature -40°C
Nominal Current 5A
Nominal current - rounded value 5A
Nominal Voltage 200V
Number of Ways 4
Termination Solder
Total no. of pins 4
Type Plug, mount

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot