Deltron Connectors DELKSP1311/S5I DIN connector Socket, straight Total pins 5

Order Code:

67-0743

Brand: Deltron Connectors MPN: DELKSP1311/S5I EAN-13: 2050006053706

Discontinued


The Deltron Connectors DELKSP1311/S5I DIN Connector Socket is a premium straight socket designed for reliable connectivity. Featuring a total of 5 pins, this connector ensures secure and stable connections for various applications. Its robust construction and precise engineering make it ideal for demanding environments. This connector is an essential component for professional setups requiring dependable performance.
Mounting Type Cable Mount
Plug / Socket Socket
No. of Contacts 5
Cable Diameter 4 - 6.5 mm
Cable Ø up to 4mm
Certification marks UL
Colour Black
Connection Angle 180°
Connector Body Material Nylon 6.6 UL 94V-0
Contact Material Brass gold plated
Max. temperature +85°C
Min. temperature -40°C
Nominal Current 5A
Nominal current - rounded value 5A
Nominal Voltage 180V
Number of Ways 5
Series Deltron
Termination Solder
Total no. of pins 5
Type Socket, straight

Trustpilot