Deltron Connectors DELKSP1310/P4I DIN connector Plug, straight Total pins 4

MPN
DELKSP1310/P4I
EAN-13
2050006053614
Order Code
67-0756
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £5.51
5+ £5.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Deltron Connectors DELKSP1310/P4I DIN Connector Plug is a high-quality, straight plug designed for reliable and secure connections. Featuring a total of 4 pins, this connector is ideal for various electronic applications. It is built with robust materials to ensure durability and long-lasting performance. The plug is easy to install and provides excellent conductivity, making it a preferred choice for professionals seeking dependable connectivity solutions.
Mounting Type Cable Mount
Plug / Socket Plug
No. of Contacts 4
Cable Diameter 4 - 6.5mm
Cable Ø up to 4mm
Certification marks UL
Colour Black
Connection Angle 180°
Connector Body Material Nylon 6.6 UL 94V-0
Contact Material Brass gold plated
Max. temperature +85°C
Min. temperature -40°C
Nominal Current 5A
Nominal current - rounded value 5A
Nominal Voltage 200V
Number of Ways 4
Series Deltron
Termination Solder
Total no. of pins 4
Type Plug, straight

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot