Deltron Connectors DCM37UN4 D-SUB housing pins 37

MPN
DCM37UN4
EAN-13
2050006059692
Order Code
67-0703
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £9.35
5+ £9.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Deltron Connectors DCM37UN4 is a D-sub connector enclosure designed to accommodate a 37-pin configuration. Featuring a metallised plastic construction, this enclosure offers robust protection and efficient electromagnetic shielding, making it suitable for demanding environments. Its 180° and 45° metal orientation allows for versatile application in electronic devices, communication systems, and industrial equipment.
Type Housing
Orientation 2
Number of Contacts 37
Material Plastic, metallised
Colour Metal
Misc Attribute 1 UNC 4-40
Misc Attribute 2 Deltron
Number of pins 37
Temperature Range –40° to +85° C.°C

Reviews

Be the first to submit a review

Trustpilot