Deltron Connectors DCEM 37 D-SUB housing pins 37 Plastic, 180 ° 45 ° Metal

MPN
DCEM 37
EAN-13
4064161282510
Order Code
67-0706
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £9.02 £7.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Deltron Connectors DCEM 37 D-sub housing is a robust D-sub connector enclosure designed to accommodate 37 pins, featuring a metallised plastic construction with a 180° connection angle and 45° cable entry. This durable and versatile enclosure provides effective shielding and protection, making it ideal for reliable and secure data transmission in telecommunications, industrial applications, and other electronic devices. Its high-quality Harting enclosure is engineered for longevity and performance in demanding environments.
Type Housing
Orientation 2
Number of Contacts 37
Material Plastic, metallised
Colour Metal
Misc Attribute 1 With slide lock
Misc Attribute 2 Deltron
Number of pins 37
Temperature Range –40° to +85° C.°C

Reviews

Be the first to submit a review

Trustpilot