Deltron Connectors CTLM09RUN4 D-SUB housing pins 9 Plastic, 180 ° Metal

MPN
CTLM09RUN4
EAN-13
4064161282541
Order Code
67-0716
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £6.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Deltron Connectors CTLM09RUN4 is a robust D-sub connector enclosure featuring nine plastic, metallised pins positioned at a 180-degree angle, providing durability and secure connections. This high-quality metal housing is ideal for protecting sensitive D-subminiature plugs in industrial and electronic applications. Designed for versatility, it is suitable for use in environments requiring reliable performance and protection from external elements.
Type Housing
Orientation 1
Number of Contacts 9
Material Plastic, metallised
Colour Metal
Misc Attribute 1 Prolongation UNC4-40
Misc Attribute 2 Deltron
Number of pins 9
Temperature Range –40° to +85° C.°C

Reviews

Be the first to submit a review

Trustpilot