Christmas Opening Hours and Delivery Dates here

Deltron Connectors Coax-PZ-2-50/2 Coaxial connector (pin)

Order Code:

67-0845

Brand: Deltron Connectors MPN: Coax-PZ-2-50/2 EAN-13: 4064161282473

Discontinued


The Deltron Connectors Coax-PZ-2-50/2 coaxial connector (pin) is a high-quality component designed for precise and reliable signal transmission. Its robust construction and superior connectivity, make this connector ideal for use in telecommunications, broadcasting, and data communication systems. It ensures consistent performance in both professional and industrial applications.
Type Coaxial connector, pin
Cable Type 174U, 188A/U, 316U
Connection Soldering
Impedance 75 ohms
Misc Attribute Deltron

Trustpilot