Delta Ohm TP472I Immersion Probe -196°C to 500°C Pt100 SICRAM Connection

Image Representative of Range

Delta Ohm TP472I Immersion Probe -196°C to 500°C Pt100 SICRAM Connection

Order Code:

08-9109

Brand: Delta Ohm MPN: TP472I EAN-13: 4058175801331
Qty Unit Price (Ex VAT)
1+ £204.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The Delta Ohm TP472I is an immersion probe designed for measuring temperatures ranging from -196°C to 500°C. Using a Pt100 sensor type, this temperature probe offers precise readings suitable for various industrial and scientific applications. The Delta Ohm TP472I is typically used in environments requiring precise temperature monitoring and control.
Type Immersion probe
Temperature reading range -196 up to 500 °C
(Ø) 3mm
Calibrated to Manufacturer's standards (no certificate)
Compatible with (details) Delta Ohm thermometer HD2178.2
Dim (Ø x H) 3 mm x 20 mm
Height 20mm
Length 400mm
Pick-up time (details) 3s
Probe Length 300mm
Sensor Type Pt100
Temperature reading range (max.) 500°C
Temperature reading range (min.) -196°C
Width 20mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot