Delta Ohm HD2302.0 Kit Solar PV Meter Rugged with LP471 Silicon Pyra

Image Representative of Range

Delta Ohm HD2302.0 Kit Solar PV Meter Rugged with LP471 Silicon Pyra

MPN
HD2302.0 und LP471SILICON PYRA
Brand
Delta Ohm
EAN-13
4058175801249
Order Code
08-9104
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £792.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Delta Ohm HD2302.0 and LP471SILICON PYRA solar kit is a light intensity meter used to measure solar radiation in the range of 0 to 2000 W/m². Manufactured by Delta Ohm, it is ideal for applications like assessing photovoltaic systems and monitoring solar panel performance. This reliable PV meter and brightness detector helps ensure optimal solar energy efficiency.
Type PV meter
Illuminance Reading Range 0 W/m²
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 38 x 88 x 140 mm
Display Digital
Height 140mm
Length 38mm
Reading Type Light intensity
Weight 160g
Width 88mm

Reviews

Be the first to submit a review

Trustpilot