Christmas Opening Hours and Delivery Dates here

Delta Design 450003 Flashing Beacon (LB Xenon Series) 15W Red 230V

Order Code:

43-3393

Brand: Delta Design MPN: 450003

Discontinued


Buy Flashing Beacon (LB Xenon Series) 15W Red 230V from Delta Design - a high-powered, 230V, maintenance-free beacon, part of the Delta Design LB Series.

  • Low power consumption
  • Red lens
  • Single flash
  • Manufacturer's part: 450003
  • Replacement lens kit also available - Rapid part: 43-3478
Type Flashing beacon
Supply Voltage 230V
Colour Red
Current 140mA

Trustpilot