Christmas Opening Hours and Delivery Dates here
DeLonghi 148520207 DDSX220 Dehumidifier 90m³ 490W Anti-Allergy Function

DeLonghi 148520207 DDSX220 Dehumidifier 90m³ 490W Anti-Allergy Function

Order Code:

08-9092

Brand: DeLonghi MPN: 148520207 EAN-13: 8004399007284
  • Country of Origin: China
  • View All

Discontinued


The DeLonghi DDSX220 WFA Dehumidifier is a reliable indoor air dehumidifier designed for spaces up to 90 m³. With a power consumption of 490 W and a sleek grey finish, it efficiently handles room dehumidification. Ideal for improving indoor air quality, it is perfect for residential use to maintain a comfortable humidity level.
Type Dehumidifier
Colour Grey
Dimensions (L x W x H) 255 x 383 x 600 mm
Height 600mm
Length 255mm
Noise emission 44dB
Operating Temperature 2-30°C
Power 490W
Suitable for rooms up to 90 m³
Tank volume 5l
Width 383mm

Trustpilot