DeLonghi 0148530201 DD230P Dehumidifier 1.25 l/h White High-Performance Pump

Image Representative of Range

DeLonghi 0148530201 DD230P Dehumidifier 1.25 l/h White High-Performance Pump

MPN
0148530201
Brand
DeLonghi
EAN-13
8004399481121
Order Code
08-9090
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £669.98 £569.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The DeLonghi DD230P dehumidifier efficiently removes up to 1.25 litres of moisture per hour, making it ideal for room dehumidification. This indoor dehumidifier features advanced air dehumidification technology, providing reliable solutions for both residential and industrial environments. Manufactured by DeLonghi, it is recognised for its high performance in maintaining optimal humidity levels.
Type Dehumidifier
Colour White
Dimensions (L x W x H) 380 x 308 x 610 mm
Height 610mm
Length 380mm
Max. dehumidification rate 1.25 l/h
Operating Temperature 2 - 30°C
Tank volume 7ml
Voltage 230V
Weight 19kg
Width 308mm

Reviews

Be the first to submit a review

Trustpilot