DeLonghi 0148525201 DDSX225 Dehumidifier 100m³ Laundry Function White

Image Representative of Range

DeLonghi 0148525201 DDSX225 Dehumidifier 100m³ Laundry Function White

MPN
0148525201
Brand
DeLonghi
EAN-13
8004399481114
Order Code
08-9089
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £479.54 £407.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The DeLonghi DDSX225 is a white dehumidifier designed for efficient air dehumidification, suitable for spaces up to 100 m³. It can remove up to 0.83 litres of moisture per hour, making it ideal for indoor and room dehumidification. This model serves well in both residential and industrial settings for maintaining optimal humidity levels.
Type Dehumidifier
Colour White
Dimensions (L x W x H) 255 x 383 x 600 mm
Height 600mm
Length 255mm
Max. dehumidification rate 0.83 l/h
Noise emission 44dB
Operating Temperature 2 - 30°C
Suitable for rooms up to 100m³
Voltage 230V
Weight 13.5kg
Width 383mm

Reviews

Be the first to submit a review

Trustpilot