Christmas Opening Hours and Delivery Dates here
DeLonghi 0148520202 DDSX220 Dehumidifier 0.83l/h White Water Level Ind.

DeLonghi 0148520202 DDSX220 Dehumidifier 0.83l/h White Water Level Ind.

Order Code:

08-9088

Brand: DeLonghi MPN: 0148520202 EAN-13: 8004399481091
  • Country of Origin: China
  • View All

Discontinued


The DeLonghi DDSX220 dehumidifier efficiently removes up to 0.83 litres of moisture per hour, enhancing indoor air quality. Designed for room dehumidification, it suits both residential and light industrial applications. As a reliable indoor air dehumidifier, it's perfect for reducing humidity in homes and small workplaces.
Type Dehumidifier
Colour White
Dimensions (L x W x H) 255 x 383 x 600 mm
Height 600mm
Length 255mm
Max. dehumidification rate 0.83 l/h
Noise emission 44dB
Operating Temperature 2 - 30°C
Rack size 483 mm (19")
Tank volume 5l
Voltage 230V
Width 383mm

Trustpilot