Delock 89910 Connector Socket built-in 5.5 mm 2.1 mm 1 pc(s) ELV Connectors

MPN
89910
Brand
Delock
EAN-13
4043619899104
Order Code
16-1341
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £4.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 66 in stock

Delock 89910, 3381306, is a robust connector socket designed for reliable electrical connections in demanding environments. This part features a built-in socket with dimensions of 5.5 mm by 2.1 mm, making it suitable for various power supply applications that require precise fit and connectivity. Engineered for use in telecommunications, consumer electronics, and industrial systems, this connector exhibits excellent performance under operational stresses. Its versatile design accommodates standardised power inputs, ensuring compatibility and ease of integration into complex circuit assemblies. This product represents a addition to Delock's range of ELV connectors, combining quality construction with versatility for engineers seeking dependable component solutions.
Type Low power connector
Plug / Socket Socket
Mounting Direction Straight
Mounting Type Panel Mount
Outer Diameter 5.50mm
Pin Diameter 2.1mm
Colour Black
Connection Soldering
Connector Type Socket, built-in
Content 1
Inside Diameter 2.1mm
Nominal Current 3A
Nominal Voltage 16V DC
Outside Diameter 5.5mm
Shaft Length 9.5mm

Reviews

Be the first to submit a review

Trustpilot