Delock 87861 Networks Adapter CAT 6A [1x RJ45 plug - 1x RJ45 socket] Black

MPN
87861
Brand
Delock
EAN-13
4043619878611
Order Code
20-8795
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

Description With this adapter from Delock, the RJ45 socket of a device can be bent by 90°. This simplifies the connection of a network cable in hard to reach places and prevents damages to the device socket or cable breakage through bending. Wide range of uses The RJ45 adapter can be used for example in network cabinets, patch panels, servers or switches. Technical data Connections: 1 x RJ45 connector at top angled 1 x RJ45 sockets 1:1 CAT.6A specification Gold-plated contacts Dim. (LxWxH): Approx. 54.3 x 22.3 x 19.2 mm System requirements A free RJ45 connection Package contents RJ45 adapter Packaging Resealable bag
Type RJ45 Adapter

Reviews

Be the first to submit a review

Trustpilot