Delock 87035 4-in-1 USB Charging Cable A+C to Lightning/Micro/2xUSB-C 1.2m

MPN
87035
Brand
Delock
EAN-13
4043619870356
Order Code
20-8790
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

This 4 in 1 charging cable from Delock is used to charge Diverser devices such as tablets or smartphones with Lightning™, micro USB-B or USB type-C™ connection via a USB power source. The special feature is here in the USB-A connection, which is combined with a USB-C™ plug. This means that a power source with a USB-A or USB-C™ socket can be used. Practical companion The cable is the ideal companion for traveling, such as on business trips or on holiday, because it combines the three most common connectors for current mobile devices in a single cable. This avoids the annoying cable mess as well as unnecessary taking along of countless cables. The different colors of the cable make it easier to distinguish between the connections. Quality and performance The cable is very durable and durable due to its robust textile cover, strong strain relief and metal casings at all cable ends. The high wire cross-section of 24 AWG also supports a stable power supply of up to 3 A. Special property Combined USB Type-A and USB-C™ connector
Type Various

Reviews

Be the first to submit a review

Trustpilot