Delock 86613 Series Cable 1x RS232 plug to socket Black 0.5 m Serial Cable

MPN
86613
Brand
Delock
EAN-13
4043619866137
Order Code
16-1334
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £4.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 117 in stock

Delock 86613, 3379251, is a high-quality 0.5-metre serial cable designed to connect RS232 interfaces through a plug-to-socket configuration. This cable is distinguished by its robust black exterior and precise engineering, making it an ideal choice for applications requiring dependable data transmission between computer systems and peripheral devices. It is commonly employed in industrial automation environments, legacy system integration, and various control systems where reliable serial communication is essential. The Delock 86613 ensures stable connections and efficient performance, meeting the required standards of engineers working in demanding scenarios.
Connector 1 RS232 plug
Connector 2 RS232 socket
Length 0.5m
Colour Black
Type RS232 socket
Cable Design Round
Cable Use Series
Connection Type Series
Connector Version straight
No. of A connectors 1
No. of B connections 1
Product Type Series Cable

Reviews

Be the first to submit a review

Trustpilot