Delock 86423 Networks Adapter CAT 6 [1x RJ45 socket - 1x RJ45 plug]

MPN
86423
Brand
Delock
EAN-13
4043619864232
Order Code
20-8780
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 64 in stock

Description With this adapter from Delock, the RJ45 socket of a device can be bent by 90°. This simplifies the connection of a network cable in hard-to-reach places. Technical data Connections: 1 x RJ45 plug at bottom angled 1 x RJ45 sockets 1:1 Cat.6 specification Unshielded (UTP) Gold-plated contacts Dim. (LxWxH): Approx. 50.0 x 33.0 x 18.5 mm System requirements A free RJ45 connection Package contents RJ45 adapter Packaging Resealable bag
Type RJ45 Adapter

Reviews

Be the first to submit a review

Trustpilot