Delock 85357 USB-C cable USB-C plug to USB-C plug White 0.15 m

MPN
85357
Brand
Delock
EAN-13
4043619853571
Order Code
16-1326
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.39
10+ £5.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 82 in stock

Delock 85357 is a high-quality USB-C cable designed to facilitate reliable data transfer and power delivery between compatible devices. This short cable assembly, measuring 0.15 metres, features USB-C plugs at both ends and is presented in a white finish, making it suitable for various environments where a concise and efficient connection is required. The Delock 85357 cable supports standard USB-C functionalities, catering to the engineering requirements of quick data synchronisation and power charging in compact spaces such as between laptops, mobile devices, and peripheral equipment. Its design is ideal for applications in laboratories, development stations, or any setting that demands robust and efficient connectivity without the clutter of excess cable length.
Cable Length 0.15m
Connector 1 USB-C
Connector 2 USB C male
Colour White
Type USB-C cable
Cable Design Round
Connection Type USB-C® to USB-C®
Connector Version 90-degree
Product Type USB-C cable
Signal flow Unidirectional (A→B)

Reviews

Be the first to submit a review

Trustpilot