Delock 83325 USB-C cable USB 2.0 USB-C plug to USB-C plug 3m Black

MPN
83325
Brand
Delock
EAN-13
4043619833252
Order Code
16-1303
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £9.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Delock 83325 is a high-quality USB cable assembly designed to facilitate reliable data transmission and charging for compatible devices. This cable features USB 2.0 technology and is equipped with USB-C plugs on both ends, ensuring a reversible and secure connection. With a length of 3.00 metres, it provides flexibility for connecting devices over longer distances without compromising on performance. The cable is constructed in a black colour, offering a sleek and professional appearance. It is ideally suited for use in engineering applications that require efficient power delivery and data transfer between USB-C devices, such as in electronic prototyping, laboratory setups, or connecting peripheral devices to computers.
Cable Length 3.00m
Connector 1 USB 2.0 C
Connector 2 USB C male
Colour Black
Type USB-C cable
Cable Design Round
Cable Type USB 2.0
Connection Type USB-C® to USB-C®
Connector Version straight
Product Type USB-C cable
Signal flow Unidirectional (A→B)

Reviews

Be the first to submit a review

Trustpilot