Delock 82208 USB cable USB-Mini-B plug, USB-A plug 1.50 m

MPN
82208
Brand
Delock
EAN-13
4043619822089
Order Code
20-8624
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 52 in stock

Description This 1.5 m long USB cable is used to connect devices with 4 pin USB-B mini to a standard USB-A interface. Technical data Connections: 1 x USB-B mini 4-pin Hirose 1 x USB A Cable length approx. 1.5 m System requirements PC or Notebook with a free USB port. Device with USB-B mini 4-pin connection Package contents Cable Packaging Resealable bag

Reviews

Be the first to submit a review

Trustpilot