Delock 66634 2.0 Sound card, external

MPN
66634
Brand
Delock
EAN-13
4043619666348
Order Code
20-8613
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £8.03 £7.18
10+ £6.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

The sound adapter from Delock extends computer, notebook or tablet PC by an additional external sound card. The 3.5 mm stereo jack socket output offers a maximum sampling rate of 16 bit / 48 kHz, so that the favorite music can be played in DVD audio quality. A PC microphone can be attached to the 3.5-mm jack microphone input of this adapter and thus high-quality audio recordings can be made with a maximum sampling rate of 16 bit / 48 kHz. This makes the adapter Ideal for video chats, streaming and gaming. Plug & Play Thanks to USB plug & play, the adapter is immediately ready to use and no driver installation is required. The adapter works with all common operating systems like Windows, Mac OS, Chrome OS and Linux.
Audio Capabilities 2.0
Type Sound Card, external

Reviews

Be the first to submit a review

Trustpilot