Delock 65898 Hard drive USB Adapter 1x PS/2 plug to 1x USB-A socket

MPN
65898
Brand
Delock
EAN-13
4043619658985
Order Code
16-1296
Country of Origin
China
Qty Unit Price (Ex VAT)
2+ £3.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 29 in stock

Delock 65898 is a Hard drive USB Adapter featuring a PS/2 plug to USB-A socket configuration. This adapter serves as a bridge between devices using a PS/2 interface and those requiring a USB connection, making it especially useful in scenarios where legacy hardware needs integration with modern peripherals. Engineers can employ the Delock 65898 to facilitate data transfer or input device connectivity in systems undergoing gradual updates to modern standards, particularly when preserving existing PS/2 compatible equipment. Ensuring compatibility with various USB peripherals, this component is an essential tool in both personal computing setups and industrial applications where hybrid connectivity solutions are required.
Type USB Adapter
Interface USB
Colour Multicolour
No. of A connectors 1
No. of B connections 1
Product Type Hard drive
Type A PS/2 plug
Type B USB-A socket

Reviews

Be the first to submit a review

Trustpilot