Delock 65327 HDMI DVI Adapter Black 0.20 M HDMI Plug To DVI Socket 29-Pin

MPN
65327
Brand
Delock
EAN-13
4043619653270
Order Code
16-1291
Country of Origin
China
View Full Product Range (3)
Qty Was Unit Price (Inc VAT)
1+ £10.28 £7.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 163 in stock

Delock 65327 is an HDMI to DVI adapter distinguished by its compact form factor and robust design, offering a connection between HDMI plugs and DVI sockets via a 29-pin interface. This black adapter has a length of 0.20 metres, enabling seamless integration into audio and video systems where space is at a premium. Designed for efficient signal conversion and reliable performance, it facilitates the transfer of high-definition video signals from devices such as laptops or digital media players to DVI-equipped monitors or projectors. Commonly utilised in professional AV setups and home theatre systems, this adapter supports engineers in creating versatile and compatible multimedia installations.
Type TV/monitor Adapter
Connector A HDMI plug
Connector B DVI socket 29-pin
Cable Length 0.20m
Cable Use TV/monitor
Colour Black
No. of A connectors 1
No. of B connections 1
Range of use Monitors/TV adapters
Signal flow Unidirectional (uni)
Version Adapter
Weight 0.051

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot