Delock 65320 Serial to Terminal Block Adapter, 37 Pin, Industrial Use

Image Representative of Range

Delock 65320 Serial to Terminal Block Adapter, 37 Pin, Industrial Use

MPN
65320
Brand
Delock
EAN-13
4043619653201
Order Code
11-6642
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Number of pins:

    15, 16 25, 27 37, 39 9, 10
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £30.43 £25.87
10+ £23.99
100+ £23.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Delock 65320 D-SUB pin strip features a 180-degree orientation with 37 pins, providing robust connectivity options. As a D-sub connector, it is commonly used in computer and telecommunications equipment. The reliable build makes it ideal for both commercial and industrial applications where secure connections are critical.
Type D-SUB pin strip
Colour Gun grey
Connection Angle 180°
Connector Type Plug, vertical mount
Misc Attribute Adapter
Number of pins 37, 39
Number of Rows 2

Reviews

Be the first to submit a review

Trustpilot