Delock 65317 Serial Terminal Block Adapter 25-Pin for Industrial Use

Image Representative of Range

Delock 65317 Serial Terminal Block Adapter 25-Pin for Industrial Use

MPN
65317
Brand
Delock
EAN-13
4043619653171
Order Code
11-6639
Country of Origin
China
  • Quickly find another product in this range by Number of pins:

    25, 27 37, 39 9, 10
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £23.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 31/07/2026

The Delock 65317 D-SUB receptacle, manufactured by Delock, features 25 pins and a 180° configuration, making it suitable for secure and reliable data connections. This D-sub connector is commonly used in computing and electronic applications where legacy interfaces are required. The product is designed for durability and efficient communication in professional environments.
Type D-SUB receptacles
Colour Gun grey
Connection Angle 180°
Connector Type Socket, vertical vertical
Misc Attribute Adapter
Number of pins 25, 27
Number of Rows 2

Reviews

Be the first to submit a review

Trustpilot