Delock 65269 Serial to Terminal Block Adapter 9-Pin for Industrial Use

Image Representative of Range

Delock 65269 Serial to Terminal Block Adapter 9-Pin for Industrial Use

MPN
65269
Brand
Delock
EAN-13
4043619652693
Order Code
11-6637
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Number of pins:

    15, 16 25, 27 37, 39 9, 10
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £14.33 £12.22
10+ £11.09
100+ £10.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

Delock manufactures the 65269 D-SUB pin strip featuring 9 pins in a 180° configuration. This D-sub connector is ideal for data communication applications where durability and reliable connections are required. It is typically used in computer and industrial equipment connectivity.
Type D-SUB pin strip
Colour Gun grey
Connection Angle 180°
Connector Type Plug, vertical mount
Number of pins 9, 10
Number of Rows 2

Reviews

Be the first to submit a review

Trustpilot