Delock 65268 D-SUB Receptacle 180° 9-Pin for Industrial Use

Image Representative of Range

Delock 65268 D-SUB Receptacle 180° 9-Pin for Industrial Use

MPN
65268
Brand
Delock
EAN-13
4043619652686
Order Code
11-6636
Country of Origin
China
  • Quickly find another product in this range by Number of pins:

    25, 27 37, 39 9, 10
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £15.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 47 in stock

Delock's 65268 D-SUB receptacle features a 9-pin configuration, positioned at a 180° angle. This d-sub connector is typically used for data or signal transmission in computer and communication equipment. Its durable build makes it suitable for both commercial and industrial applications.
Type D-SUB receptacles
Colour Gun grey
Connection Angle 180°
Connector Type Socket, vertical vertical
Number of pins 9, 10
Number of Rows 2

Reviews

Be the first to submit a review

Trustpilot