Delock 65206 HDMI DVI Adapter Black 0.20M 1X HDMI Plug 1X DVI Socket 29-Pin

MPN
65206
Brand
Delock
EAN-13
4043619652068
Order Code
16-1290
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £5.95 £5.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 79 in stock

Delock 65206 is an audio and video adaptor designed to connect an HDMI source to a DVI display, featuring one HDMI plug and one 29-pin DVI socket. Its black cable measures 0.20 metres, providing a compact and flexible connection solution for interfacing digital video sources with compatible display devices. It supports high-definition video transmission, making it suitable for applications in professional AV environments, such as integrating laptops or media players with monitors, projectors, or other DVI-equipped devices. Given its robustness and compliance with HDMI and DVI standards, it is ideal for use in systems requiring reliable digital signal conversion without signal degradation. This adaptor is engineered for use in environments where a quick and dependable HDMI to DVI conversion is necessitated by design constraints or equipment compatibility requirements.
Type TV/monitor Adapter
Connector A HDMI plug
Connector B DVI socket 29-pin
Cable Length 0.20m
Cable Use TV/monitor
Colour Black
Connector Version straight
Frame Rate 30Hz
No. of A connectors 1
No. of B connections 1
Range of use Monitors/TV adapters
Resolution 3840 x 2160 Pixel
Signal flow Unidirectional (uni)
Version Adapter

Reviews

Be the first to submit a review

Trustpilot