Delock 65170 VGA Socket Vertical 16 Pins Silver Non-Slip Pad 1 pc

Image Representative of Range

Delock 65170 VGA Socket Vertical 16 Pins Silver Non-Slip Pad 1 pc

MPN
65170
Brand
Delock
EAN-13
4043619651702
Order Code
11-6635
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £15.75 £13.65
10+ £12.52
100+ £12.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Delock's 65170 VGA connector is a vertical socket with 16 pins, suitable for computer and display connections. It comes in a silver finish and includes one piece per package. This VGA adapter is ideal for replacing or upgrading existing video connections in personal or professional settings.
Type VGA connector
Connector B VGA
Colour Silver
Connection Screws
Connector Type Socket, vertical vertical
Misc Attribute 1 16 pin terminal block
Number of pins 16

Reviews

Be the first to submit a review

Trustpilot