Delock 65168 HDMI Connector 20 Pins Vertical Silver Industrial Use

Image Representative of Range

Delock 65168 HDMI Connector 20 Pins Vertical Silver Industrial Use

MPN
65168
Brand
Delock
EAN-13
4043619651689
Order Code
11-6634
Country of Origin
Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £18.18 £15.45
10+ £14.18
100+ £13.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Delock 65168, a vertical HDMI connector socket with 20 pins, is available in a silver finish and sold as a single unit. This connector, associated with product codes 02050001588258 and 04043619651689, offers reliable and efficient transmission of high-definition video and audio signals. It is typically used in audiovisual setups such as televisions, monitors, and projectors.
Type HDMI connector
Colour Silver
Connection Screws
Connector Type Socket, vertical vertical
Number of pins 20
Rack size 483 mm (19")

Reviews

Be the first to submit a review

Trustpilot