Delock 62616 Network adapter 1000 MBit/s USB to RJ45 for high-speed connection

MPN
62616
Brand
Delock
EAN-13
4043619626168
Order Code
16-1287
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £24.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 58 in stock

Delock 62616 Network Adapter is a high-performance solution designed for converting a USB port to an RJ45 port, facilitating a network connection at speeds up to 1000 MBit/s. This device is a reliable component within the Networking & WiFi domain, suitable for applications requiring robust data transfer capabilities, such as in enterprise IT environments, server connections, or rapid data processing tasks. Its compact form factor and straightforward USB to RJ45 configuration make it an ideal choice for engineers needing to augment laptop connectivity or integrate high-speed networking functionality into systems that lack built-in Ethernet ports. By ensuring seamless communication over network infrastructure, the Delock 62616 network adapter enables optimal performance in settings that demand consistent data throughput and low latency.
Type Network adapter
Colour Black
No. of Gigabit LANs 1
No. of LAN ports 1
No. of USB 2.0 ports 1
Rack size 483 mm (19")
Transfer Rate 1000 MBit/s

Reviews

Be the first to submit a review

Trustpilot