Delock 60688 USB 2.0 Adapter C to Lightning Connector

MPN
60688
Brand
Delock
EAN-13
4043619606887
Order Code
16-1285
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 123 in stock

Delock 60688 is a USB 2.0 adapter featuring a USB Type-C connector on one end and a Lightning connector on the other, designed for seamless integration between devices that employ these different interfaces. This adaptor is classified under USB ports, hubs, and adaptors, providing a reliable solution for data transfer and charging between Apple devices with Lightning ports and hosts with USB Type-C connections. It is meticulously engineered to support standard USB 2.0 data transfer rates, ensuring compatibility and efficiency in connecting modern peripherals. Engineers might find this adaptor particularly useful in environments where Apple devices need to interface with laptops, tablets, or smartphones equipped with USB-C ports, offering a practical utility in development labs, testing setups, and consumer hardware integration projects. Its robust design ensures durability and consistent performance in varied operational scenarios.
Type USB 2.0 Adapter
Interface USB 2.0
Colour Anthracite
No. of A connectors 1
No. of B connections 1
Product Type USB 2.0 Adapter
Type A USB 2.0 connector C
Cable Use USB 2.0
Depth 24mm
Height 6mm
Type B Lightning
Width 12mm

Reviews

Be the first to submit a review

Trustpilot