Dell WB5023-DEMEA Pro 2K Webcam Features 2K resolution and autofocus technology

MPN
WB5023-DEMEA
Brand
Dell
EAN-13
5397184687567
Order Code
16-1282
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £119.31 £81.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Dell WB5023-DEMEA, also known by its alternate description 2842651, is engineered to deliver superior video communication with its 2K resolution capabilities and advanced autofocus technology. This product offers an enhanced visual experience, ensuring precise image clarity for detailed analytics and teleconferencing applications, essential in engineering environments that demand high-definition visual communication. Its robust design makes it suitable for integration into sophisticated video conferencing systems, remote monitoring setups, and educational platforms, providing engineers with reliable and dynamic visual input. With an emphasis on image quality and stability, the Dell WB5023-DEMEA is adept at meeting the rigorous needs of technical professionals requiring consistent performance for analytical video tasks.
Type Webcam
Pixels 2560 x 1440 pixels
Colour Black
Product Type Webcam
Weight 502.00
Auto focus Yes
Built-in flash No
Built-in microphone Yes
Cable Length 1.5m
Camera HD type Full HD
Control LEDs Yes
Diagonal field of view 78°
Digital zoom 4x
Face tracking Yes
Focus adjustment Auto
Interface USB 2.0
Interfaces USB A (USB 2.0)
LED indicators Yes
Mac operating systems supported Yes
Maximum frame rate 60 fps
Microphone Yes
Mounting Type Clip
Noise reduction Yes
Privacy camera Yes
Privacy type Privacy shutter
Product colour Black
Storage temperature (T-T) 0 - 40°C
Windows operating systems supported Windows 10, Windows 11
Zoom capability Yes

Reviews

Be the first to submit a review

Trustpilot