Dell DELL-SA224-BK Adapter USB-C to RJ45 Black

MPN
DELL-SA224-BK
Brand
Dell
EAN-13
5397184877142
Order Code
16-1275
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £26.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 2 in stock

Dell DELL-SA224-BK Adapter USB-C to RJ45 Black optimises connectivity needs by facilitating network access through its USB-C to RJ45 conversion capabilities. This adaptor belongs to the category of USB ports, hubs, and adaptors, featuring a singular USB-C input and an RJ45 output, making it suitable for devices requiring Ethernet connectivity via USB-C ports. Its compact design enables seamless integration into various engineering environments where consistent network reliability is essential, such as network diagnostics, testing, and setup for computing systems lacking native Ethernet ports. The conversion allows for high-speed data transfer, critical for applications that demand stable and fast Internet connections, ensuring efficient performance within technical and professional settings.
Type USB Hub
Interface USB
Colour Black
No. of A connectors 1
No. of B connections 1
Product Type USB-C®
Type A USB-C®
Cable Design Flat
Connector Version straight
Host Interface USB Type-C
Host interface gender Male/female
Internal No
Output interface RJ-45
Product colour Black
Type B RJ45
Weight 0.10
Windows operating systems supported Windows 10 x64, Windows 11 x64

Reviews

Be the first to submit a review

Trustpilot