DELL DELL-S2725QC Plus S2725QC computer monitor 68.6 cm (27") 3840 x 2160 pixel

MPN
DELL-S2725QC
Brand
Dell
EAN-13
5397184962367
Order Code
70-0509
Country of Origin
France

Discontinued


27-inch 4K USB-C monitor with 120Hz refresh rate and dual 5W speakers for elevated entertainment.

Endless entertainment
Whether you're watching movies or playing games, enjoy an immersive viewing experience with improved eye comfort on a 4-star certified monitor

4-star certified monitor for eye comfort

Low blue light
The improved ComfortView Plus reduces harmful blue light emissions to ≤35%, for all-day comfort without sacrificing colour accuracy.

Refresh rate
A smooth, tear-free experience with AMD FreeSync™ Premium (refresh rate up to 120Hz) and an ultra-low 4ms response time create a captivating experience for work and play.

Vivid colours
Immerse yourself in breathtaking 4K visuals with in-plane switching technology. Enjoy vibrant colours with 99% sRGB. The 1500:1 contrast ratio and HDR readiness deliver excellent depth and detail.

Smart design. Effortless experience.

Easy connectivity
Keep your desk organised and clutter-free with a single USB-C cable (up to 65W power delivery).

Easy access
Conveniently share and deliver content via pop-out quick access ports placed at the front of the display.

Ultra convenient
The side-access design includes an HDMI and a USB Type-A port, ensuring quick and convenient setup.

Dell Display and Peripheral Manager
Experience Dell’s singular, innovative application to optimise the performance of your entire Dell PC workspace.

Maximise productivity
Easy Arrange tiles apps across screens with pre-set partitions and customises up to five windows, enhancing multitasking. Easy Arrange Memory saves and restores app profiles manually, on schedule, or at start-up.

Customise your views
Work comfortably, day or night. Automate your brightness and contrast settings to match your schedule.

Works with devices on macOS®
Tested with devices on macOS, this USB-C monitor is ready-to-work with Mac® devices.

Designed with sustainability in mind

Intentional design in every part
At the heart of our design is a commitment to sustainability. That's why our monitor is crafted with recycled materials from top to bottom, including up to 85% post-consumer recycled plastic, 100% recycled aluminium, 50% recycled steel, and at least 20% recycled glass, making up to 46% recycled content by weight. Using these materials helps reduce waste and lower environmental impact.

Environmental standards
This monitor is certified ENERGY STAR® , meaning it has met high standards for energy efficiency.

Seamlessly modernise your tech
We can help you responsibly and securely retire your legacy IT equipment, regardless of brand, while addressing your sustainability goals.

Packaging with purpose
This monitor ships in a box made from 100% renewable materials. We are reducing plastic waste wherever possible and transitioning to a responsible fibre-based solution. Plus, we're saving over 600 trees each year by using less paper in packaging.


  • 68.6cm (27") 4K Ultra HD 3840 x 2160 Edge LED IPS
  • 8ms, 16:9, 350cd/m², 1500:1
  • USB, HDMI
Size 27in
Resolution 3840 x 2160px

Trustpilot