DELL DAUBNBC084 HDMI to VGA Adapter

MPN
DAUBNBC084
Brand
Dell
EAN-13
5397063212965
Order Code
70-1839
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £17.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 102 in stock

Adapter converts HDMI to VGA
The versatile Dell HDMI to VGA adapter enables the user to view video content from any laptop or tablet with HDMI video output on a variety of VGA-compliant displays, ranging from monitors to projectors. Supporting a maximum video resolution of 1080p, this user-friendly adapter ensures a quality viewing experience and features a sleek, compact design.

Video adapter ensures connectivity
This video adapter allows you to take video content from your laptop or tablet and display it on any monitor, projector or HDTV featuring a VGA input. As long as your device is equipped with an HDMI output, this compact adapter ensures a seamless conversion. Use it to enjoy movies on a home projector, mirror your desktop for an expanded workstation or show presentations at school or work.

Enjoy a crystal-clear viewing experience
The Dell HDMI to VGA adapter supports video resolution of up to 1080p to provide an enriched visual experience--an ideal way to enhance a presentation or appreciate intricate graphics.

Compact size offers easy portability
Measuring 6.9 x 1.3 x 0.5 (L x W x H) inch, this plug-and-play adapter is easy to use and keep handy for impromptu presentations for clients or movie nights with friends. The adapter is fitted with a 19-pin HDMI on one end and a 15-pin HD15 VGA on the other, a standard fit for a wide variety of VGA compatible display monitors, projectors and HDTVs.

Reviews

Be the first to submit a review

Trustpilot