Dell 6MT4T Laptop Battery 7.6V 8100mAh High-Quality Reliable Power

MPN
6MT4T
Brand
Dell
EAN-13
4057657555274
Order Code
08-9071
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £91.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 04/10/2026

The Dell 6MT4T laptop battery, designed by Dell, has a capacity of 8100 mAh and operates at 7.6 V. This original spare battery is perfect for energising your laptop with reliable, high-performance power. It is typically used as a replacement or spare battery for Dell laptops, ensuring extended usage and mobility.
Type Laptop battery
Capacity 62 Wh
Number of battery cells 6
Product colour Black
Quantity per pack 1 pc(s)
Rechargeable Yes
Size Non-standard rechargeable
Technology Li-ion
Voltage 7.6V

Reviews

Be the first to submit a review

Trustpilot