Dell 470-ABBT Network adapter 1 GBit/s USB A (USB 3.2 1st gen), RJ45

MPN
470-ABBT
Brand
Dell
EAN-13
8592978064693
Order Code
20-8544
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £22.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 46 in stock

Adapter converts USB 3.0 to Ethernet if faster streaming and a higher network connectivity are required, can be adjusted with the Dell USB 3.0-to-Ethernet Adapter, an available USB port on a computer or desktop PC in an Ethernet connection. The adapter provides a useful complement for users who want to add networks or expand. It allows the new connections, as well as establish connections to another network without router or switch. Ethernet adapter enables connectivity with this simple, innovative Ethernet Adapter from Dell, you can use the bandwidth of a device by setting up a new internet connection. As long as the device via a USB input, provides this compact adapter for a problem-free conversion. The best thing is that it without replacing or adding network cards. The adapter allows you to add a network connections with other computers and videos and other streaming content more quickly. Ensures fast streaming and fast downloads of the Dell USB 3.0-to-Ethernet adapter supports transmission speeds of up to Gigabit Ethernet. So you can stream online content faster, news and live sports events via streaming radio and entertainment pages to your favorite TV shows and movies. Integrated Driver for easy setup of the Dell USB 3.0-to-Ethernet adapter contains a built-in driver for the easy setup. You do not need a driver from a CD to install or download from another source. The Adapter saves you time: if you insert it for the first time, he asks you to install the driver. Compact size for optimum mobility with a size of 6 × 1 × 0.6 inch (L × W × H), the lightweight adapter is easy to use and to tuck away The adapter has a USB-A connector on one end and a RJ-45 connector at the other end-a standard solution for a wide variety of compatible devices. Overview with the Dell USB 3.0-to-Ethernet Adapter, you can use a USB port on a computer or desktop PC in an Ethernet connection. The adapter supports transmission speeds of up to Gigabit Ethernet. So you can stream online content faster, news and live sports events via streaming radio and entertainment pages to your favorite TV shows and movies. The adapter contains a built-in driver for the easy setup. You do not need a driver from a CD to install or download from another source.
Type USB adapter

Reviews

Be the first to submit a review

Trustpilot