DELL 407-BBOU DELL 407-BBOU network transceiver module 10000 Mbit/s SFP+ 850 nm

MPN
407-BBOU
Brand
Dell
EAN-13
5397063819560
Order Code
73-2257
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £487.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

- Device Type:Networking Transceiver
- Networking Wave Length:Up to 85nm

The Dell™ SFP+ transceiver delivers fiber connectivity to extend the range of your network. This hot-pluggable transceiver with SFP (Small Form Factor Pluggable) footprint features a duplex LC connector. The Dell networking 1GBase-LRM SFP+

This product is compatible with the following systems:
- DELL NETWORKING N4 N464F
- DELL NETWORKING N-SERIES N224
- DELL NETWORKING N-SERIES N224P
- DELL NETWORKING N-SERIES N248
- DELL NETWORKING N-SERIES N248P
- DELL NETWORKING N-SERIES N324
- DELL NETWORKING N-SERIES N324F
- DELL NETWORKING N-SERIES N324P
- DELL NETWORKING N-SERIES N348
- DELL NETWORKING N-SERIES N348P
- PowerConnect 5524
- PowerConnect 5524P
- PowerConnect 5548
- PowerConnect 5548p
- PowerConnect 6224
- PowerConnect 6224F
- PowerConnect 6224P
- PowerConnect 6248
- PowerConnect 6248P
- PowerConnect 724
- PowerConnect 724F
- PowerConnect 724P
- PowerConnect 748
- PowerConnect 748P
- PowerConnect 748R
- PowerConnect 81.

Reviews

Be the first to submit a review

Trustpilot