Deko Light 930571 Wire Connector Diameter 32.56mm L112.53mm Waterproof 1Piece

MPN
930571
Brand
Deko Light
EAN-13
4042943163318
Order Code
08-9067
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £7.55 £6.82
10+ £6.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Deko Light 930571 is a wire connector measuring 32.56 mm in diameter and 112.53 mm in length. This junction box is designed to facilitate secure and efficient electrical connections. It is typically used in residential and commercial lighting installations.
Type Wire connector
IP Rating IP68
(Ø) 32.56mm
Dim (Ø x L) 32.56 mm x 112.53 mm
Factory colour Black
Length 112.53mm
Material PA66
Operating Voltage 450V
Weight 72g
Width 29.5mm

Reviews

Be the first to submit a review

Trustpilot