Deko Light 843521 RF-smart LED Floodlight 25W RGB+CCT IP65 230V

MPN
843521
Brand
Deko Light
EAN-13
4042943175977
Order Code
08-9060
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £156.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Deko Light 843521 LED outdoor floodlight features a 25W RGB+CCT output with adjustable warm to cool white lighting, suitable for various environments. Designed with an IP65 rating, it is perfect for illuminating gardens, pathways, or outdoor spaces. This energy-efficient LED spotlight offers versatile and vibrant lighting options for both residential and commercial use.
Type LED outdoor floodlight
Colour Temperature 2700K
Power 25W
(Ø) 170mm
Bulb Type LED (monochrome)
Colour Rendering Index 80 Ra
Dim (Ø x H) 170 mm x 180 mm
Energy Consumption 25 kWh/1000h
Energy efficiency rating n.rel.
Feed length 1.5m
Height 180mm
Length 65mm
Light bulb included Yes
Misc Attribute Circular
Number of bulbs 1
Operating Voltage 230V
Protection Class I
Total luminous flux 1700lm
Weight 1040g
Width 170mm

Reviews

Be the first to submit a review

Trustpilot