Deko Light 843520 Deko Light RF-smart LED Floodlight RGB+CCT IP65 100W

MPN
843520
Brand
Deko Light
EAN-13
4042943175960
Order Code
08-9059
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £430.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Deko Light 843520 LED outdoor floodlight offers 100 W of RGB+CCT lighting, shifting from warm white to cool white for versatile illumination. With an IP65 rating, it provides durable and efficient lighting for gardens and outdoor spaces. Ideal for use as an outdoor spotlight or floodlight, it supports various lighting applications with its advanced RF-smart technology.
Type LED outdoor floodlight
Colour Temperature 2700K
Power 100W
Bulb Type LED (monochrome)
Colour Rendering Index 80 Ra
Dim (L x W x H) 60 x 295 x 403 mm
Energy Consumption 100 kWh/1000h
Energy efficiency rating E (A - G)
Factory colour Black
Feed length 1.5m
Height 403mm
Length 60mm
Light bulb included Yes
Misc Attribute Rectangular
Operating Voltage 230V
Protection Class I
Total luminous flux 10000lm
Weight 5300g
Width 295mm

Reviews

Be the first to submit a review

Trustpilot