Deko Light 843518 RF-smart LED Floodlight 230V 30W RGB+CCT IP65 Outdoor

MPN
843518
Brand
Deko Light
EAN-13
4042943175946
Order Code
08-9057
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £188.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Deko Light 843518 RF-smart LED outdoor floodlight offers 30 W RGB+CCT lighting with an IP65 rating, suitable for various weather conditions. This versatile floodlight provides a range from warm white to cool white, perfect for garden lighting and outdoor illumination. Designed for energy efficiency, it serves as an excellent alternative to traditional halogen spotlights.
Type LED outdoor floodlight
Colour Temperature 2700K
Power 30W
Bulb Type LED (monochrome)
Colour Rendering Index 80 Ra
Dim (L x W x H) 40 x 167 x 227 mm
Energy Consumption 30 kWh/1000h
Energy efficiency rating E (A - G)
Factory colour Black
Feed length 1.5m
Height 227mm
Length 40mm
Light bulb included Yes
Misc Attribute Rectangular
Operating Voltage 230V
Protection Class I
Total luminous flux 3300lm
Weight 1200g
Width 167mm

Reviews

Be the first to submit a review

Trustpilot