Christmas Opening Hours and Delivery Dates here

Deko Light 730474 Aton Recessed Floor Light GU10 LED 7W Black

Order Code:

08-9030

Brand: Deko Light MPN: 730474 EAN-13: 4042943163943
Qty Unit Price (Ex VAT)
1+ £35.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
16 available to back orderBack-order availability date - 10/01/2026

The Deko Light 730474 Aton is a recessed floor light designed for indoor or outdoor use. This LED recessed floor light features monochrome lighting and a sleek black finish. It is typically used for accent lighting in pathways, driveways, or garden areas.
Type Recessed floor light
IP Rating IP67
Power 7W
(Ø) 97mm
Base GU10
Bulb Type LED (monochrome)
Dim (Ø x H) 97 mm x 111 mm
Energy efficiency rating n.rel.
Factory colour Black
Height 111mm
Material Plastic
Number of bulbs 1
Protection Class II

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot