Deko Light 565401 Dione Recessed LED Light 8.5W 3000K/4000K Chrome

MPN
565401
Brand
Deko Light
EAN-13
4042943176950
Order Code
08-9013
Country of Origin
China
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £38.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Deko Light 565401 Dione IP LED recessed light features a built-in LED with 8.5 W power in a sleek chrome finish. This LED recessed light is ideal for modern interiors, providing efficient, monochrome lighting. Perfect for residential and commercial use, it seamlessly integrates into ceilings for a minimalist look.
Type LED recessed light
Housing colour Chrome
IP Rating IP20
Energy efficiency rating E (A - G)
Base Built-in LED
Beam angle 36°
Built-in diameter 68mm
Built-in height/depth 41mm
Diameter 82mm
Dimensions (Ø x H) 82 x 41mm
Energy Consumption 7 kWh/1000h
Height/depth 41mm
Housing Material Aluminium
Lamp type LED (monochrome)
Light features Swivelling
Light outlet bulb included
Max. system power 8.5W
Misc Attribute Circular
Outer diameter 82mm
Power consumption in emergency mode 8.5W
Protection class according to IEC 61140 II
Rated luminous flux according to IEC 62722-2- 1 800lm
Suitable for number of light sources 1
Swivel range (max.) 30°

Reviews

Be the first to submit a review

Trustpilot