Deko Light 565400 Dione LED Recessed Light 8.5W Black 750lm 36°

MPN
565400
Brand
Deko Light
EAN-13
4042943176943
Order Code
08-9012
Country of Origin
China
  • Free UK shipping available
View Full Product Range (34)
Qty Was Unit Price (Ex VAT)
1+ £42.00 £35.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Deko Light 565400 Dione IP LED recessed light is an 8.5 W built-in fixture designed for optimal recessed lighting in indoor settings. This monochrome LED spotlight, with its sleek black finish, provides energy-efficient illumination suitable for modern homes or commercial spaces. Typically applied in settings where discreet and effective lighting is essential, it enhances any space with its minimalist design and functionality.
Type LED recessed light
Housing colour Black
IP Rating IP20
Energy efficiency rating E (A - G)
Base Built-in LED
Beam angle 36°
Built-in diameter 68mm
Built-in height/depth 41mm
Diameter 82mm
Dimensions (Ø x H) 82 x 41mm
Energy Consumption 7 kWh/1000h
Height/depth 41mm
Housing Material Aluminium
Lamp type LED (monochrome)
Light features Swivelling
Light outlet bulb included
Max. system power 8.5W
Misc Attribute Circular
Outer diameter 82mm
Protection class according to IEC 61140 II
Rated luminous flux according to IEC 62722-2- 1 800lm
Suitable for number of light sources 1
Swivel range (max.) 30°

Reviews

Be the first to submit a review

Trustpilot