Deko Light 565399 Dione LED Recessed Light 8.5W Silver 750 lm Rotatable

MPN
565399
Brand
Deko Light
EAN-13
4042943176936
Order Code
08-9011
Country of Origin
China
  • Free UK shipping available
View Full Product Range (34)
Qty Was Unit Price (Ex VAT)
1+ £42.00 £35.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Deko Light 565399 Dione IP LED recessed light is a monochrome fixture featuring an integrated 8.5 W LED. Designed for efficient recessed lighting, it boasts a sleek silver finish, rated EEC E (A-G) for energy efficiency. Typically used in residential or commercial settings, it provides subtle illumination while blending seamlessly with its surroundings.
Type LED recessed light
Housing colour Silver
IP Rating IP20
Energy efficiency rating E (A - G)
Base Built-in LED
Beam angle 36°
Built-in diameter 68mm
Built-in height/depth 41mm
Diameter 82mm
Dimensions (Ø x H) 82 x 41mm
Energy Consumption 7 kWh/1000h
Height/depth 41mm
Housing Material Aluminium
Lamp type LED (monochrome)
Light features Swivelling
Light outlet bulb included
Max. system power 8.5W
Misc Attribute Circular
Outer diameter 82mm
Protection class according to IEC 61140 II
Rated luminous flux according to IEC 62722-2- 1 800lm
Suitable for number of light sources 1
Swivel range (max.) 30°

Reviews

Be the first to submit a review

Trustpilot